
The IR3316STRLPBF is a single output power switch from International Rectifier. It features a D2PAK package and is designed for surface mount applications. The device can handle a maximum operating temperature of 150°C and a minimum of -40°C. It has a maximum output current of 7A and a maximum power dissipation of 2W. The switch is lead free and compliant with the relevant specifications.
Sign in to ask questions about the International Rectifier IR3316STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3316STRLPBF technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 7A |
| Output Current per Channel | 23A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3316STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
