The SupIRBuck Adjustable Regulator is a single output, surface mount device with a maximum operating temperature range of -40°C to 125°C. It has a maximum input voltage of 21V and an operating supply voltage of 21V. The device is RoHS compliant and features a synchronous rectifier. It is available in a VQFN package, packaged in tape and reel quantities of 750.
Sign in to ask questions about the International Rectifier IR3448MTR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3448MTR1PBF technical specifications.
| Package/Case | VQFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Current | 16A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3448MTR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.