
IC REG BUCK ADJ 16A SYNC PQFN
International Rectifier IR3448MTRPBF technical specifications.
| Package/Case | VQFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 18V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 21V |
| Output Current | 16A |
| Output Type | Adjustable |
| Output Voltage | 860mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
