
The IR3503MTRPBF is a surface mount op-amp from International Rectifier with an input offset voltage of 9mV. It operates over a temperature range of 0°C to 100°C and consumes a maximum supply current of 8mA. The device is packaged in tape and reel format with a quantity of one per reel. It is compliant with RoHS regulations and features the XPhase3 series architecture.
Sign in to ask questions about the International Rectifier IR3503MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3503MTRPBF technical specifications.
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3503MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
