Power Management Specialized X-PHASE IR3504 AMD SVID CTRL IC
International Rectifier IR3504MTRPBF technical specifications.
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.