The IR3506MTRPBF is a surface mount op-amp with an output current of 2A and an operating temperature range of 0 to 150°C. It is available in quantities of 3000 per reel. The device is RoHS compliant and features an input offset voltage of 1mV. The op-amp is designed for use in high-temperature applications and is suitable for surface mount assembly.
International Rectifier IR3506MTRPBF technical specifications.
| Input Offset Voltage (Vos) | 1mV |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
No datasheet is available for this part.