
International Rectifier IR3507MTRPBF technical specifications.
| Input Offset Voltage (Vos) | 16mV |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3507MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
