The IR3508MTRPBF is a surface mount op-amp with an input offset voltage of 1mV. It operates over a temperature range of 0 to 150°C and has a maximum supply current of 4mA. The device is available in quantities of 3000 and is packaged on tape and reel. The IR3508MTRPBF is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the International Rectifier IR3508MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3508MTRPBF technical specifications.
| Input Offset Voltage (Vos) | 1mV |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3508MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.