The IR3521MTRPBF is a surface mount integrated circuit from International Rectifier. It operates within a temperature range of 0°C to 100°C and has a maximum operating supply current of 10mA. This IC is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per package.
Sign in to ask questions about the International Rectifier IR3521MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3521MTRPBF technical specifications.
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3521MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.