The IR3522MTRPBF is a surface mount integrated circuit from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. The device is mounted using surface mount technology and has an operating supply current of 7mA. The IR3522MTRPBF is packaged in tape and reel quantities of 3000 units. It is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier IR3522MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3522MTRPBF technical specifications.
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3522MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.