Dual Output Control IC 48-Pin MLPQ EP T/R
International Rectifier IR3531AMTRPBF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.