T&R / 4+1 Dual Ouput Controller IC with I2C
International Rectifier IR3531MTRPBF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.