IC MOSFET GATE DRIVER 16MLPQ
International Rectifier IR3535MTRPBF technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.