
The IR3536MTRPBF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.3V and is lead free. The device is packaged in a QFN package and is available in quantities of 3000. It is RoHS compliant and is packaged in cut tape.
Sign in to ask questions about the International Rectifier IR3536MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3536MTRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3536MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.