MOSFET DRVR 6A 2-OUT Hi/Lo Side 10-Pin DFN EP T/R
International Rectifier IR3537MTRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.