T&R / Dual Loop, 7+1 multiphase VR12/AMD PWM controller for high efficiency, highly accurate VR solutions
International Rectifier IR3538AMTRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.