
INTERNATIONAL RECTIFIER IR3538MTRPBF IC, PWN CONTROLLER
Sign in to ask questions about the International Rectifier IR3538MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3538MTRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3538MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
