The IR3552MTRPBF is a surface mount power driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 60A and a maximum supply voltage of 17V, with a minimum supply voltage of 4.5V. The device is packaged in tape and reel format and is not radiation hardened. It is not RoHS compliant.
International Rectifier IR3552MTRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.