
IC DRIVER GATE 40A PQFN
Sign in to ask questions about the International Rectifier IR3553MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3553MTRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Supply Current | 12mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 40A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowIRstage® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3553MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
