The IR3565AMTRPBF is a dual output DC-DC controller from International Rectifier. It features a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It is available in tape and reel packaging with a quantity of 3000 units per reel.
International Rectifier IR3565AMTRPBF technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.005309oz |
| RoHS | Not Compliant |
No datasheet is available for this part.