
Multi Phase Buck Controller 48-Pin PQFN EP T/R
Sign in to ask questions about the International Rectifier IR3566AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3566AMTRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3566AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
