IC REG BUCK SYNC ADJ 60A 32PQFN
Sign in to ask questions about the International Rectifier IR3575MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3575MTRPBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Current per Channel | 30A |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowIRstage® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3575MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.