The IR3579MTRPBF is a dual power driver from International Rectifier with a maximum output current of 60A. It operates within a supply voltage range of 4.5V to 15V. The device is designed for surface mount applications and is packaged on a tape and reel. It is not radiation hardened.
Sign in to ask questions about the International Rectifier IR3579MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3579MTRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 60A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3579MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.