The IR3599MTRPBF is a surface mount power device packaged in a DFN EP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The device has an operating supply current of 4.08mA and is available in quantities of 3000 per tape and reel.
International Rectifier IR3599MTRPBF technical specifications.
| Package/Case | DFN EP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.08mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.