IR36021 Series 3.3 V Digital POL Buck Controller/I2C/PMBus Interface - QFN-32
International Rectifier IR36021MFS02TRP technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.