DC DC Cntrlr 2-OUT Buck 2.9V to 3.63V 32-Pin QFN T/R
Sign in to ask questions about the International Rectifier IR36021MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR36021MTRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR36021MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.