
The IR3621FTRPBF is a dual FET switch from International Rectifier, packaged in a TSSOP case. It operates over a temperature range of -40°C to 125°C and features a maximum frequency of 345kHz. The device is RoHS compliant and available in tape and reel packaging. Each switch has a 86.5% duty cycle and can handle a maximum output voltage of 800mV.
Sign in to ask questions about the International Rectifier IR3621FTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3621FTRPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 86.5% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3621FTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.