
International Rectifier IR3628MTRPBF technical specifications.
| Duty Cycle | 71% |
| Fall Time | 30ns |
| Max Duty Cycle | 71% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Voltage | 9.94V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3628MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
