
DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 12V 12-Pin MLPD EP T/R
Sign in to ask questions about the International Rectifier IR3629AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3629AMTRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3629AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
