
DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 12V 12-Pin MLPD EP T/R
International Rectifier IR3629MTRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
