PWM Controller, 4.5-5.5Vcc, IR3637SPBF
International Rectifier IR3637SPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 21.25V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.