Voltage Mode PWM Controller 0.6V 14-Pin SOIC N T/R
Sign in to ask questions about the International Rectifier IR3638STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3638STRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Isolation | Non-Isolated |
| Max Duty Cycle | 95% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3638STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.