
The IR3651STRPBF is a single N-channel MOSFET with a maximum output current of 25A and a maximum supply voltage of 13.2V. It has a maximum supply current of 7mA and a threshold voltage of 4.35V. The device is packaged in a SOIC package and is lead free. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 400kHz. The MOSFET has a fall time of 10ns and a duty cycle of 80%.
Sign in to ask questions about the International Rectifier IR3651STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3651STRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 10ns |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Duty Cycle | 80% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.35V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3651STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
