The IR3742MTRPBF is a dual 20A surface mount power driver with a maximum operating temperature of 125°C. It is available in tape and reel packaging. The device has a maximum supply current of 23mA and a maximum supply voltage of 21V. The IR3742MTRPBF is RoHS compliant and not radiation hardened.
International Rectifier IR3742MTRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Current | 23mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.