
The SupIRBuck Adjustable Regulator is a single output positive voltage regulator with an adjustable output voltage of 12V. It has a maximum output current of 4A and a switching frequency of up to 600kHz. The device is packaged in a QFN package and is designed for surface mount applications. The operating temperature range is from -40°C to 125°C. The SupIRBuck is RoHS compliant and lead free.
Sign in to ask questions about the International Rectifier IR3802MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3802MTRPBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3802MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
