The SupIRBuck is a single-output DC-DC converter with an adjustable output voltage of 12V and a maximum output current of 6A. It operates from an input voltage range of 2.5V to 21V and has a switching frequency of up to 300kHz. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The SupIRBuck is RoHS compliant and lead free.
International Rectifier IR3822AMTRPBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.