
IC REG BUCK SYNC ADJ 4A 31PQFN
Sign in to ask questions about the International Rectifier IR3891MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3891MTRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 21V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Supply Current | 17mA |
| Synchronous Rectifier | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3891MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
