
Audio Amplifiers 1-Ch Audio Amp 35W 4 Ohm 250uVrms
Sign in to ask questions about the International Rectifier IR4311MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR4311MTRPBF technical specifications.
| Package/Case | QFN |
| Gain | 50dB |
| Gain Bandwidth Product | 9MHz |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 9W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 35W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR43x1 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4311MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
