
INTERNATIONAL RECTIFIER IR4312MTRPBF IC, AMP, CLASS D, AUDIO, 35W, QFN-44
Sign in to ask questions about the International Rectifier IR4312MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR4312MTRPBF technical specifications.
| Package/Case | QFN |
| Gain | 50dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4312MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.