
Driver 3.3A 2-OUT Lo Side Inv 8-Pin SOIC T/R
International Rectifier IR4426STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 160ns |
| RoHS | Compliant |
No datasheet is available for this part.
