
The IR4427SPBF is a dual N-channel MOSFET with a maximum operating temperature of 125°C and a minimum operating temperature of -45°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 6V. The device is designed for surface mount applications and has a power dissipation of 625mW. The IR4427SPBF features a propagation delay of 160ns and a release time of 65ns. It is RoHS compliant and does not contain lead.
Sign in to ask questions about the International Rectifier IR4427SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR4427SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Power Dissipation | 625mW |
| Propagation Delay | 160ns |
| Reach SVHC Compliant | No |
| Release Time | 65ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4427SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
