
The IRAC11662-100W is a 100W 16V Advanced Smart Rectifier evaluation kit from International Rectifier. It features a UVLO (under-voltage lockout) function and can deliver an output current of up to 6.25A. The kit is available in bulk packaging and is not RoHS compliant. It is not Reach SVHC compliant. The output power is 100W.
Sign in to ask questions about the International Rectifier IRAC11662-100W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAC11662-100W technical specifications.
| Evaluation Kit | Yes |
| Features | UVLO |
| Output Current | 6.25A |
| Output Power | 100W |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Advanced Smart Rectifier™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAC11662-100W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
