
INTERNATIONAL RECTIFIER IRADK31 IR310X, BLDC MOTOR CONTROL, RDK
International Rectifier IRADK31 technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | iMOTION™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRADK31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.