
Motor Driver 15V 29-Pin SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRAM136-1060B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAM136-1060B technical specifications.
| Package/Case | SIP |
| Current | 10A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Turn-Off Delay Time | 1.15us |
| Turn-On Delay Time | 1.15us |
| Voltage | 600V |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAM136-1060B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.