IGBT Modules IRAM Module 600V 15A
International Rectifier IRAM630-1562F technical specifications.
| Package/Case | SIP |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 100°C |
| Packaging | Tray |
| Power Dissipation | 62W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAM630-1562F to view detailed technical specifications.
No datasheet is available for this part.