
The iMOTION 600V 6A SIP power switch is a single-output device with a maximum collector current of 6A. It operates within a temperature range of -40°C to 125°C and is packaged in a SIP format for through-hole or PCB mounting. The device is not RoHS compliant and is packaged in rail or tube quantities of 80 units. It has a maximum supply voltage of 20V and a power dissipation of 7.5W.
Sign in to ask questions about the International Rectifier IRAMS06UP60A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAMS06UP60A-2 technical specifications.
| Package/Case | SIP |
| Current | 6A |
| Height | 22.3mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Operating Frequency | 20 kHz |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 120uA |
| Turn-Off Delay Time | 615ns |
| Turn-On Delay Time | 470ns |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRAMS06UP60A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.