
The IRAMS06UP60B is a power switch from International Rectifier with a collector emitter breakdown voltage of 600V and a current rating of 6A. It is packaged in a SIP case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 7.5W. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the International Rectifier IRAMS06UP60B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAMS06UP60B technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Current | 6A |
| Height | 22.3mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 6A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 615ns |
| Turn-On Delay Time | 470ns |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMS06UP60B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
