
The IRAMS06UP60B-2 is a 600V power switch from International Rectifier, packaged in a SIP format for through-hole mounting. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 20V. The device has a maximum collector current of 6A and a power dissipation of 7.5W. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the International Rectifier IRAMS06UP60B-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAMS06UP60B-2 technical specifications.
| Package/Case | SIP |
| Current | 6A |
| Height | 22.3mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Collector Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 6A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iMOTION™ |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 615ns |
| Turn-On Delay Time | 470ns |
| Voltage | 600V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRAMS06UP60B-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
