
The IRAMS10UP60B-4 is a high-power MOSFET from International Rectifier, featuring a maximum operating voltage of 600V and a maximum current rating of 10A. It is designed for through-hole mounting and has a lead-free construction. The device operates over a temperature range of -40°C to 150°C and has a low supply current of 3.35mA. The turn-on and turn-off delay times are 590ns and 700ns, respectively.
Sign in to ask questions about the International Rectifier IRAMS10UP60B-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAMS10UP60B-4 technical specifications.
| Package/Case | SIP |
| Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Series | iMOTION™ |
| Supply Current | 3.35mA |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 590ns |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAMS10UP60B-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
