Motor Driver 12V to 20V 19-Pin SIP
International Rectifier IRAMS10UP60B-S technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.